
The Fujitsu MB85RC128PNF-G-JNE1 is a 128Kb non-volatile FRAM IC with an I2C interface. It operates at a supply voltage of 3.3V and is packaged in a SOP-8 package. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a maximum frequency of 400kHz.
Sign in to ask questions about the Fujitsu MB85RC128PNF-G-JNE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB85RC128PNF-G-JNE1 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Address Bus Width | 17b |
| Package/Case | SOP |
| Data Bus Width | 8b |
| Density | 128Kb |
| Frequency | 400kHz |
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB85RC128PNF-G-JNE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
