The Fujitsu MB85RC16PNF-G-JNERE1 is an 8-bit memory IC with a JEDEC package code of R-PDSO-G8. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is available in an 8-pin SOP package with a width of 3.9mm and a length of 5.05mm. The IC has a supply voltage range of 2.7 to 3.6 volts and a memory capacity of 8192 words. It is designed for industrial temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fujitsu MB85RC16PNF-G-JNERE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB85RC16PNF-G-JNERE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB85RC16PNF-G-JNERE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.