Sign in to ask questions about the Fujitsu MB85RC16VPNF-G-JNE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB85RC16VPNF-G-JNE1 technical specifications.
| Access Time | 550ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Kb |
| Frequency | 1MHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB85RC16VPNF-G-JNE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
