The Fujitsu MB85RC1MTPNF-G-JNE1 is an industrial-grade memory IC with 131072 words of storage capacity. It operates within a temperature range of -40 to 85°C and requires a supply voltage between 1.8 and 3.6V. This 8-pin SOP package is designed for use in a variety of applications, including those that require high reliability and durability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |