
128K x 8 CMOS Memory Circuit, featuring 131,072 words of storage. This industrial-grade memory IC operates within a supply voltage range of 1.8V to 3.6V, with a maximum operating temperature of 85°C and a minimum of -40°C. Housed in an 8-terminal PDSO package (SOP-8), it offers a single function and dual terminal positioning.
Fujitsu MB85RC1MTPNF-G-JNERE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.