
The MB85RC256VPF-G-JNE1 is an 8-pin SOP FRAM IC from Fujitsu. It features a lead-frame SMT package with a plastic small outline package and gull-wing leads. The IC is designed for surface mount applications with a seated plane height of 2.1mm maximum. It measures 5.24mm in length, 5.3mm in width, and 1.85mm in height maximum. The pin pitch is 1.27mm, and the package material is plastic.
Fujitsu MB85RC256VPF-G-JNE1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.24 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.85(Max) |
| Seated Plane Height (mm) | 2.1(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SHM48 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Fujitsu MB85RC256VPF-G-JNE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.