
This 8-pin industrial-grade memory IC operates within a temperature range of -40°C to 85°C. It features a supply voltage range of 2.7V to 5.5V and a maximum supply current of 0.0002A. The device has a standby current of 0.00005A and a memory capacity of 32,000 words. It is packaged in a SOP8 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fujitsu MB85RC256VPF-G-JNERE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB85RC256VPF-G-JNERE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.0002 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00005 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB85RC256VPF-G-JNERE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.