
256K bit Ferroelectric RAM (FRAM) with a Serial-I2C interface. Features a 3.3V/5V operating voltage range and an 8-pin SOP package. Surface mountable with gull-wing leads, this plastic small outline package measures 5.05mm x 3.9mm x 1.4mm. Operating temperature range is -40°C to 85°C, with a maximum access time of 3000 ns.
Sign in to ask questions about the Fujitsu MB85RC256VPNF-G-JNE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB85RC256VPNF-G-JNE1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.05 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 256Kbit |
| Interface Type | Serial-I2C |
| Maximum Operating Current | 0.2mA |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Access Time | 3000ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Cage Code | SHM48 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Fujitsu MB85RC256VPNF-G-JNE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.