Industrial temperature grade memory circuit, 64K x 8 bit capacity, operating from 1.8V to 3.6V supply voltage with a nominal 3.3V. Features 8 terminals in a PDSO8 (SOP-8) package with dimensions of 3.9mm width and 5.05mm length. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Fujitsu MB85RC512TPNF-G-JNERE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.