Industrial temperature grade memory circuit featuring 8192 words of memory, organized as 8K x 8 bits. This CMOS integrated circuit operates with a supply voltage range of 2.7V to 3.6V, with a nominal of 3.3V. The component is housed in an 8-terminal PDSO package with dimensions of 3.9mm width and 5.05mm length, featuring a 1.27mm pitch. Maximum operating temperature is 85°C, with a minimum of -40°C.
Fujitsu MB85RC64APNF-G-JNERE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.000375 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00002 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB85RC64APNF-G-JNERE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.