
The MB85RS128APNF-G-JNE1 is a 128Kb non-volatile FRAM IC from Fujitsu, featuring a SPI interface and operating over a temperature range of -40°C to 85°C. It is packaged in a SOIC-8 package and is suitable for surface mount applications. The device is RoHS compliant and operates from a supply voltage of 3V to 3.6V. It has a maximum frequency of 25MHz and a memory size of 128Kb.
Fujitsu MB85RS128APNF-G-JNE1 technical specifications.
| Package/Case | SOIC |
| Frequency | 25MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , FRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB85RS128APNF-G-JNE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
