The MB85RS128APNF-G-JNERE1 is an industrial-grade memory circuit from Fujitsu. It operates within a temperature range of -40°C to 85°C and features a 3.3V to 3.6V supply voltage. The device has 8 terminals and a JEDEC package code of R-PDSO-G8. It measures 3.9mm in width and 5.05mm in length. The memory circuit has a capacity of 16384 words and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Fujitsu MB85RS128APNF-G-JNERE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.