The MB85RS16NPNF-G-JNE1 is an industrial-grade memory circuit from Fujitsu, featuring 2048 words of memory and a 3.3V to 3.6V supply voltage range. It has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. The device is packaged in a SOP-8 package and has a dual terminal position. It is designed for use in industrial applications and meets the requirements of various standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 95 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |