
Industrial temperature grade memory circuit, 128K x 8 bit organization, operating from 1.8V to 3.6V with a nominal supply voltage of 3.3V. Features 8 terminals in a PDSO8 package with dimensions of 3.90 x 5.05 mm and a 1.27 mm pitch. Operates across an industrial temperature range from -40°C to 85°C.
Sign in to ask questions about the Fujitsu MB85RS1MTPNF-G-JNERE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB85RS1MTPNF-G-JNERE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB85RS1MTPNF-G-JNERE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.