
Industrial temperature grade memory circuit, 32K x 8 bit capacity, operating from a 2.7V to 3.6V supply with a nominal 3.3V. Features an 8-terminal, dual-inline plastic package (SOP-8) with dimensions of 3.9mm width and 5.05mm length, a 1.27mm pitch, and 1.75mm height. Maximum operating temperature is 85°C, with a minimum of -40°C. Maximum operating current is 6mA, and standby current is 50µA.
Sign in to ask questions about the Fujitsu MB85RS256BPNF-G-JNERE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB85RS256BPNF-G-JNERE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.006 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00005 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB85RS256BPNF-G-JNERE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.