
Industrial temperature grade memory circuit with 262,144 words of memory. Features a 3.3V nominal supply voltage, operating between 1.7V and 3.6V. This 8-terminal component utilizes a JEDEC R-PDSO-G8 package with a 3.9mm width and 4.89mm length. Maximum operating temperature is 85°C, with a minimum of -40°C.
Fujitsu MB85RS2MTAPNF-G-BDERE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.