
64Kb FRAM memory circuit with 8K x 8 organization. Features a serial SPI interface and operates from a 2.7V to 3.6V supply voltage. This CMOS IC is housed in an 8-pin SOP package and offers a wide operating temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Fujitsu MB85RS64PNF-G-JNE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB85RS64PNF-G-JNE1 technical specifications.
| Package/Case | SOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | RAM, , FRAM |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB85RS64PNF-G-JNE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
