Industrial temperature grade memory circuit, 8192 words x 8 bits, operating from a 2.7V to 3.6V supply with a nominal 3.3V. Features a maximum operating temperature of 85°C and a minimum of -40°C. This CMOS memory IC is housed in an 8-terminal PDSO8 (SOP-8) package with a JEDEC code of R-PDSO-G8, measuring 3.9mm in width and 5.05mm in length. Maximum supply current is 0.0024A, with a standby current of 0.000015A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.0024 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.000015 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |