Industrial temperature grade memory circuit with 8192 words, operating from a 1.8V to 3.6V supply voltage, nominal 3.3V. Features 8 terminals in a DUAL position, R-PDSO-N8 JEDEC package measuring 2mm width and 3mm length. Suitable for applications within a -40°C to 85°C operating temperature range.
Fujitsu MB85RS64TPN-G-AMEWE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.