
Industrial temperature grade memory circuit featuring 8192 words of memory. This 8-terminal, CMOS integrated circuit operates from a 3V to 5.5V supply voltage, with a nominal supply of 3.3V. The memory circuit is housed in a PDSO8 (SOP-8) package with a JEDEC code of R-PDSO-G8, measuring 3.9mm in width and 5.05mm in length. It offers a maximum operating temperature of 85°C and a minimum of -40°C.
Fujitsu MB85RS64VPNF-G-JNERE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB85RS64VPNF-G-JNERE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.