
The Fujitsu MB86064PB-GE1 is a dual 14-bit digital-to-analog converter with two channels, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications in the LBGA package. The converter has a maximum power dissipation of 750mW and is compliant with RoHS regulations. It supports both analog and digital supply types and interfaces via LVDS and serial protocols.
Fujitsu MB86064PB-GE1 technical specifications.
| Package/Case | LBGA |
| Interface | LVDS, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
