D/A Converter, 1 Func, Parallel, Word Input Loading, PBGA120, 12 X 12 MM, PLASTIC, EFBGA-120
Checking distributor stock and pricing after the page loads.
Fujitsu MB86065 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B120 |
| Width | 12 |
| Length | 12 |
| Pin Count | 120 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |