The Fujitsu MB86290APFVS-G-BND is an industrial-grade quad graphics processor IC with a maximum operating temperature of 85 degrees Celsius. It has 240 terminals and a quad terminal position. The IC is packaged in a 32mm x 32mm FQFP package. It operates within a supply voltage range of 2.3V to 2.7V and has a maximum clock frequency of 14.32 MHz. The IC is designed for use in specialized video processing applications.
Checking distributor stock and pricing after the page loads.
Fujitsu MB86290APFVS-G-BND technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 14.32 |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| External Data Bus Width | 32 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |