The Fujitsu MB86291APFVS is an industrial-grade graphics processor IC packaged in a 208-pin quad flat pack. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 2.5V, with a minimum of 2.3V and a maximum of 2.7V. The IC supports a clock frequency of up to 100MHz and features a 32-bit external data bus width. It is designed for use in specialized applications, including video processing.
Fujitsu MB86291APFVS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| External Data Bus Width | 32 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.