Fujitsu MB86296S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB86296S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.