
The Fujitsu MB86297APBH-GSE1 is a specialized IC designed for high-frequency operation, supporting I2C and PCI interfaces at speeds of up to 66MHz. It is packaged in a BGA package, suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C, and is compliant with RoHS regulations. The IC is available in a tray packaging format, with 20 units per package.
Fujitsu MB86297APBH-GSE1 technical specifications.
| Package/Case | BGA |
| Frequency | 66MHz |
| Interface | I2C, PCI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB86297APBH-GSE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.