SCSI-II Protocol Controller 100-Pin PQFP
Fujitsu MB86604LPFV-G-BND technical specifications.
| SCSI Type | SCSI-II Protocol Controller |
| Maximum Supply Current | 0.07A |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| JTAG/BST | No |
| Operating Supply Voltage | 5V |
| Pin Count | 100 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.