The Fujitsu MB86606APMT2-G-BND-E1 is a SCSI protocol controller designed for use in backplane interfaces. It operates within a supply voltage range of 4.75 to 5.25 volts and can withstand temperatures between 0 and 70 degrees Celsius. The device features a 144-pin LQFP package and does not support JTAG or BST. It is designed for use in PCI backplane interfaces.
Checking distributor stock and pricing after the page loads.
Fujitsu MB86606APMT2-G-BND-E1 technical specifications.
| SCSI Type | SCSI Protocol Controller |
| Maximum Supply Current | 0.15A |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| JTAG/BST | No |
| Backplane Interface | PCI |
| Operating Supply Voltage | 5V |
| Pin Count | 144 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |