ATM Switch Chip 4x4 Port 622Mbps 5V 176-Pin SQFP
Checking distributor stock and pricing after the page loads.
Fujitsu MB86680B-E1 technical specifications.
| Number of Ports | 4x4 |
| Typical Switching Bandwidth | 622Mbps |
| Pin Count | 176 |
| Package/Case | SQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.