ATM Switch Chip 4x4 Port 3.3V/5V 208-Pin SQFP
Checking distributor stock and pricing after the page loads.
Fujitsu MB86681 technical specifications.
| Number of Ports | 4x4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3|4.5V |
| Max Operating Supply Voltage | 3.6|5.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 208 |
| Package/Case | SQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.