The Fujitsu MB86681-E1 is a quad 4x4 switch with a temperature range of 0 to 70°C and a supply voltage range of 3.3 to 5.5V. It is packaged in a SQFP-208 package. This device is suitable for use in a variety of applications where a high-density switch is required.
Checking distributor stock and pricing after the page loads.
Fujitsu MB86681-E1 technical specifications.
| Number of Ports | 4x4 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3|4.5V |
| Max Operating Supply Voltage | 3.6|5.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 208 |
| Package/Case | SQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.