The Fujitsu MB86930-40CR-G is a 32-bit RISC microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 179 terminals and a supply current of up to 570 milliamps. The device is packaged in a PGA179 package, measuring 15mm by 15mm. It operates at a nominal supply voltage of 5 volts and has a speed of 40 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fujitsu MB86930-40CR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB86930-40CR-G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 179 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P179 |
| Pin Count | 179 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 570 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 40 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB86930-40CR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.