IC Sscg 16.7MHZ 3.3V 8SOP
Fujitsu MB88151APNF-G-500-JNE1 technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 16.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu MB88151APNF-G-500-JNE1 to view detailed technical specifications.
No datasheet is available for this part.