The MB88152APNF-G-111-JNE1 is a single crystal oscillator from Fujitsu with a maximum frequency of 67MHz. It is packaged in a SOIC package and is designed for surface mount applications. The oscillator operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in a tray packaging with 600 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |