The Fujitsu MB88152APNF-G-112-JNE1 is a clock generator with a maximum frequency of 134MHz. It operates within a temperature range of -40°C to 85°C and is packaged in a SOIC case for surface mount applications. This device is RoHS compliant and available in trays of 600 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 134MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |