The MB88153APNF-G-110-JNE1 is a CMOS clock generator from Fujitsu, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device features a maximum frequency of 134MHz and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 134MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |