This Fujitsu clock generator operates from -40°C to 85°C and features a crystal input with a maximum frequency of 67MHz. It is packaged in a SOIC package and is suitable for surface mount applications. The device is RoHS compliant and available in quantities of 650 per tray.
Fujitsu MB88154APNF-G-112-JNE1 technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 650 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB88154APNF-G-112-JNE1 to view detailed technical specifications.
No datasheet is available for this part.