
The Fujitsu MB88154APNF-G-113-JNE1 is a single crystal oscillator with a maximum frequency of 40MHz. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. This RoHS compliant device features a PLL and is available in a tray packaging with 650 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 650 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
