IC Sscg 50MHZ 8TSSOP
Fujitsu MB88155PFT-G-101-XXE1 technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.