This is a single crystal oscillator from Fujitsu with a maximum operating frequency of 50MHz. It features a TSSOP package and is designed for surface mount applications. The oscillator has a temperature range of -40°C to 85°C, making it suitable for a variety of environments. It is available in trays of 600 units.
Fujitsu MB88155PFT-G-111-XXE1 technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.