This Fujitsu clock generator IC features a crystal input and operates at a maximum frequency of 50MHz. It is available in a TSSOP package and is designed for surface mount applications. The device is specified to operate over a temperature range of -40°C to 85°C. The PLL function is enabled, allowing for frequency synthesis. The oscillator is packaged in a tray of 600 units.
Fujitsu MB88155PFT-G-113-XXE1 technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.