The Fujitsu MB88155PFT-G-412-XXE1 is a single circuit clock generator with a maximum frequency of 80MHz. It features a crystal input and a PLL for stable operation. The device is packaged in a TSSOP package and is designed for surface mount applications. It can operate over a temperature range of -40°C to 85°C.
Fujitsu MB88155PFT-G-412-XXE1 technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.