Spread Spectrum Clock Generator
Checking distributor stock and pricing after the page loads.
Fujitsu MB88161PVB-G-ERE1 technical specifications.
| Package/Case | BCC |
| Input | CMOS |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.