IC Sscg Emi Red 18-BCC
Fujitsu MB88162PVB-G-ERE1 technical specifications.
| Package/Case | BCC |
| Input | CMOS |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.