The Fujitsu MB88181PFT-G-001-BNDE1 is a single CMOS clock generator with a maximum operating frequency of 166MHz. It is designed to operate within a temperature range of -40°C to 85°C. The device is packaged in a TSSOP package and is intended for surface mount applications. It is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
Fujitsu MB88181PFT-G-001-BNDE1 technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.