
IC DAC 8BIT SRL 8CH 16SSOP
Checking distributor stock and pricing after the page loads.
Fujitsu MB88347PFV-G-BND-ERE1 technical specifications.
| Package/Case | LSSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Settling Time | 100us |
| Supply Type | Single |
| RoHS | Compliant |
