The MB88401-P is a 42-pin DIP microcontroller from Fujitsu with a nominal supply voltage of 5V. It features 4096 words of ROM and 96 bytes of RAM. The device operates within a temperature range of -30 to 70°C. The MCU has a JEDEC package code of R-PDIP-T42 and a temperature grade of OTHER.
Sign in to ask questions about the Fujitsu MB88401-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB88401-P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Bit Size | 4 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 96 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB88401-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.