IC,MICROCONTROLLER,4-BIT,MB88500 CPU,CMOS,QFP,70PIN,PLASTIC
Fujitsu MB88541-PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 70 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G70 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Bit Size | 4 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.