The MB8854AM is a 28-pin DIP microcontroller with 1024 words of MROM and 32 bytes of RAM. It operates at a supply voltage of 5V with a maximum supply current of 12mA. The device is designed to function within a temperature range of -30°C to 70°C. The microcontroller is packaged in a 28-pin DIP package, suitable for through-hole mounting.
Fujitsu MB8854AM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Temperature Grade | OTHER |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Bit Size | 4 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 32 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.