The Fujitsu MB90091APF is a commercial-grade display controller IC with a maximum operating temperature of 70°C and a supply voltage range of 4.75 to 5.25V. It features 64 terminals and a quad terminal position. The IC is packaged in a 64-pin quad flat pack with dimensions of 14mm width and 20mm length. It supports up to 1 MHz clock frequency and has an 8-bit external data bus width and a 16-bit address bus width.
Sign in to ask questions about the Fujitsu MB90091APF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB90091APF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, FLUORESCENT |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB90091APF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.